
MI-RC601L-IXWY | |
|---|---|
DigiKey Part Number | 1102-MI-RC601L-IXWY-ND |
Manufacturer | |
Manufacturer Product Number | MI-RC601L-IXWY |
Description | DC/DC CONVERTER 5V 12V 28V 225W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 3 Output 5V 12V 28V 400V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Enclosed | |
Voltage - Input (Min) | 125V | |
Voltage - Input (Max) | 400V | |
Number of Outputs | 3 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | 28V | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Power (Watts) | 225W | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial) | |
Efficiency | 81% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.60" L x 7.30" W x 0.99" H (218.4mm x 185.4mm x 25.1mm) | |
Approval Agency | - | |
Standard Number | - |

