MDCM28AP240M320A50 VI Chip® DCM® 1 Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDCD28AP240M320A50

DigiKey Part Number
1102-5422-ND
Manufacturer
Manufacturer Product Number
MDCD28AP240M320A50
Description
EVAL BOARD MDCM28AP240M320A50
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
MDCM28AP240M320A50 VI Chip® DCM® 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
320W
Voltage - Output
24V
Current - Output
13.4A
Voltage - Input
16V ~ 50V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
MDCM28AP240M320A50
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£984.03000£984.03
Manufacturers Standard Package
Unit Price without VAT:£984.03000
Unit Price with VAT:£1,180.83600