


DCM4623TD2K17E0T70 | |
|---|---|
DigiKey Part Number | 1102-DCM4623TD2K17E0T70-ND |
Manufacturer | |
Manufacturer Product Number | DCM4623TD2K17E0T70 |
Description | 4623 DCM 6/.5 T 15V 500W TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 33.4A 160V - 420V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCM4623TD2K17E0T70 Models |
Category | Voltage - Isolation 4.242 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 93.1% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 9-DIP Module |
Voltage - Input (Min) 160V | Size / Dimension 1.89" L x 0.90" W x 0.28" H (47.9mm x 22.8mm x 7.2mm) |
Voltage - Input (Max) 420V | Approval Agency CE, cTUVus, cURus |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 33.4A | Base Product Number |
Power (Watts) 501 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £336.47000 | £336.47 |
| 10 | £280.53400 | £2,805.34 |
| Unit Price without VAT: | £336.47000 |
|---|---|
| Unit Price with VAT: | £403.76400 |

