Isolated Module DC DC Converter 1 Output 24V 10A 43V - 154V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 10A 43V - 154V Input
Vicor DC-to-DC Converter Module | Digi-Key Daily

DCM3623TA5N26B4T00

DigiKey Part Number
1102-5751-ND
Manufacturer
Manufacturer Product Number
DCM3623TA5N26B4T00
Description
DC DC CONVERTER 24V 240W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 10A 43V - 154V Input
Datasheet
 Datasheet
EDA/CAD Models
DCM3623TA5N26B4T00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
43V
Voltage - Input (Max)
154V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10A
Power (Watts)
240 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
92.6%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£182.42000£182.42
10£152.09000£1,520.90
Unit Price without VAT:£182.42000
Unit Price with VAT:£218.90400