Isolated Module DC DC Converter 1 Output 5V 24A 43V - 154V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 24A 43V - 154V Input
Vicor DC-to-DC Converter Module | Digi-Key Daily

DCM3623TA5N06A2T00

DigiKey Part Number
1102-5757-ND
Manufacturer
Manufacturer Product Number
DCM3623TA5N06A2T00
Description
DC DC CONVERTER 5V 120W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 24A 43V - 154V Input
Datasheet
 Datasheet
EDA/CAD Models
DCM3623TA5N06A2T00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
43V
Voltage - Input (Max)
154V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
24A
Power (Watts)
120 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
89.4%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£187.31840£4,682.96
Manufacturers Standard Package
Unit Price without VAT:£187.31840
Unit Price with VAT:£224.78208