
DCM3623T75X1780M70 | |
|---|---|
DigiKey Part Number | 1102-5804-ND |
Manufacturer | |
Manufacturer Product Number | DCM3623T75X1780M70 |
Description | DC DC CONVERTER 15V 81W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 5.4A 9V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCM3623T75X1780M70 Models |
Category | Power (Watts) 81 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OTP, SCP, UVLO |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Isolated Module | Efficiency 90.6% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 9-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 5.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £292.49000 | £292.49 |
| 10 | £243.86300 | £2,438.63 |
| Unit Price without VAT: | £292.49000 |
|---|---|
| Unit Price with VAT: | £350.98800 |

