Isolated Module DC DC Converter 1 Output 5V 16A 9V - 50V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM3623T50T0680M00

DigiKey Part Number
1102-5579-ND
Manufacturer
Manufacturer Product Number
DCM3623T50T0680M00
Description
DC DC CONVERTER 5V 80W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 16A 9V - 50V Input
Datasheet
 Datasheet
EDA/CAD Models
DCM3623T50T0680M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
50V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
16A
Power (Watts)
80 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-55°C ~ 125°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£380.32000£380.32
10£317.09200£3,170.92
Unit Price without VAT:£380.32000
Unit Price with VAT:£456.38400