


DCM2322TA5N31A2T60 | |
|---|---|
DigiKey Part Number | 1102-DCM2322TA5N31A2T60-ND |
Manufacturer | |
Manufacturer Product Number | DCM2322TA5N31A2T60 |
Description | DC DC CONVERTER 28V 120W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 4.29A 43V - 154V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCM2322TA5N31A2T60 Models |
Category | Power (Watts) 120 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Efficiency 93% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 43V | Package / Case 9-DIP Module |
Voltage - Input (Max) 154V | Size / Dimension 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) |
Voltage - Output 1 | Approval Agency CE, cTUVus, cURus |
Current - Output (Max) 4.29A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £123.28000 | £123.28 |
| 10 | £102.78600 | £1,027.86 |
| Unit Price without VAT: | £123.28000 |
|---|---|
| Unit Price with VAT: | £147.93600 |


