


DCM2322T72S53A0T60 | |
|---|---|
DigiKey Part Number | 1102-DCM2322T72S53A0T60-ND |
Manufacturer | |
Manufacturer Product Number | DCM2322T72S53A0T60 |
Description | DC DC CONVERTER 48V 100W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 2.08A 14V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCM2322T72S53A0T60 Models |
Category | Power (Watts) 100 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Efficiency 93% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 14V | Package / Case 9-DIP Module |
Voltage - Input (Max) 72V | Size / Dimension 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) |
Voltage - Output 1 | Approval Agency CE, cTUVus, cURus |
Current - Output (Max) 2.08A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £109.01000 | £109.01 |
| 10 | £105.42500 | £1,054.25 |
| Unit Price without VAT: | £109.01000 |
|---|---|
| Unit Price with VAT: | £130.81200 |










