
BCM6123ED1E1368T01 | |
|---|---|
DigiKey Part Number | 1102-5702-ND |
Manufacturer | |
Manufacturer Product Number | BCM6123ED1E1368T01 |
Description | EVAL BOARD BCM6123XD1E1368YZZ |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | BCM6123xD1E1368yzz VI Chip® BCM® 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 68A |
Manufacturer Vicor Corporation | Voltage - Input 260V ~ 410V |
Series | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 1.03MHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part BCM6123xD1E1368yzz |
Outputs and Type 1 Isolated Output | Base Product Number |
Voltage - Output 13V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,148.62000 | £1,148.62 |
| Unit Price without VAT: | £1,148.62000 |
|---|---|
| Unit Price with VAT: | £1,378.34400 |

