
VL-CBR-1009 | |
|---|---|
DigiKey Part Number | 1241-1032-ND |
Manufacturer | |
Manufacturer Product Number | VL-CBR-1009 |
Description | 16" 10-PIN 2 MM TO DUAL USB |
Customer Reference | |
Detailed Description | Cable Dual USB Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cable | |
Specifications | Dual USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £73.29000 | £73.29 |
| 10 | £68.71300 | £687.13 |
| Unit Price without VAT: | £73.29000 |
|---|---|
| Unit Price with VAT: | £87.94800 |

