
VL-CBR-0502 | |
|---|---|
DigiKey Part Number | 1241-1149-ND |
Manufacturer | |
Manufacturer Product Number | VL-CBR-0502 |
Description | 12 1MM 5-PIN PICO-CLASP WIRES |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable 12" 5-Wire Timing and Battery Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable | |
Specifications | 12" 5-Wire Timing and Battery Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.22000 | £11.22 |
| Unit Price without VAT: | £11.22000 |
|---|---|
| Unit Price with VAT: | £13.46400 |

