
ISOBLOCK I-ST-1C (20MA 5V 0.1%) | |
|---|---|
DigiKey Part Number | 1780-ISOBLOCKI-ST-1C(20MA5V0.1%)-ND |
Manufacturer | |
Manufacturer Product Number | ISOBLOCK I-ST-1C (20MA 5V 0.1%) |
Description | CURRENT SENSOR TRANSDUCER 20MA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20mA 1 Channel Current Transducer Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | - | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Open Collector | |
Sensitivity | - | |
Frequency | - | |
Linearity | - | |
Accuracy | ±0.1% | |
Voltage - Supply | 9V ~ 28VDC | |
Response Time | 5µs | |
Current - Supply (Max) | - | |
Operating Temperature | -25°C ~ 65°C | |
Grade | - | |
Qualification | - | |
Polarization | - | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £592.59000 | £592.59 |
| Unit Price without VAT: | £592.59000 |
|---|---|
| Unit Price with VAT: | £711.10800 |

