
ISOBAND V (500V 5V) | |
|---|---|
DigiKey Part Number | 1780-ISOBANDV(500V5V)-ND |
Manufacturer | |
Manufacturer Product Number | ISOBAND V (500V 5V) |
Description | VOLTAGE TRANSDUCER W/ISOLATION |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Voltage DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Verivolt LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Voltage | |
Input Range (Current, Voltage) | ±500V (Configurable) | |
Input Range (Additional) | - | |
Output Type | Voltage | |
Output Range | ±5V (Configurable) | |
Isolation | 1500V | |
Features | - | |
Voltage - Supply | 12 ~ 32VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,151.18000 | £1,151.18 |
| Unit Price without VAT: | £1,151.18000 |
|---|---|
| Unit Price with VAT: | £1,381.41600 |

