
ENTUBE DE-HB (500V 10V SE BNC) | |
|---|---|
DigiKey Part Number | 1780-ENTUBEDE-HB(500V10VSEBNC)-ND |
Manufacturer | |
Manufacturer Product Number | ENTUBE DE-HB (500V 10V SE BNC) |
Description | HIGH VOLTAGE DIFFERENTIAL PROBE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltage Transducer ±500V Input ±10V Output 8 ~ 28VDC DIN Rail |
Datasheet | Datasheet |
Category | Response Time 20ns |
Manufacturer Verivolt LLC | Accuracy ±0.2% |
Series | Voltage - Supply 8 ~ 28VDC |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Termination Style BNC, Spring Terminal |
Type Voltage Transducer | Operating Temperature 0°C ~ 70°C |
Input Range ±500V | Approval Agency CE |
Output ±10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £349.80000 | £349.80 |
| Unit Price without VAT: | £349.80000 |
|---|---|
| Unit Price with VAT: | £419.76000 |

