
MFPI201209G-4R7MT | |
|---|---|
DigiKey Part Number | 2679-MFPI201209G-4R7MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFPI201209G-4R7MT |
Description | FIXED IND 4.7UH 800MA 230 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Multilayer Inductor 800 mA 230mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 230mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |

