
MFPI160808G-R24MT-CT | |
|---|---|
DigiKey Part Number | 2679-MFPI160808G-R24MT-CT-ND |
Manufacturer | |
Manufacturer Product Number | MFPI160808G-R24MT-CT |
Description | FIXED IND 0.24UH 1.2A 100 MOHM |
Customer Reference | |
Detailed Description | 0.24 µH Unshielded Multilayer Inductor 1.2 A 100mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm | |
Frequency - Self Resonant | 90MHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |

