Red, Green, Blue (RGB) 621nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 2.7V Green, 2.8V Blue 0404 (1010 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCL0404FRGB1U

DigiKey Part Number
2679-MCL0404FRGB1UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCL0404FRGB1U
Description
LED RGB CLEAR 0404 SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 621nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 2.7V Green, 2.8V Blue 0404 (1010 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.00mm
Mfr
Voltage - Forward (Vf) (Typ)
2V Red, 2.7V Green, 2.8V Blue
Series
Current - Test
10mA Red, 5mA Green, 5mA Blue
Packaging
Tape & Reel (TR)
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Common Anode
Wavelength - Peak
629nm Red, 522nm Green, 465nm Blue
Lens Color
Colorless
Package / Case
0404 (1010 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.00mm L x 1.00mm W
Lens Style
Square with Flat Top
Height (Max)
0.65mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 224,810
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate £140.79 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.