
MCL0404FRGB1U-CT | |
|---|---|
DigiKey Part Number | 2679-MCL0404FRGB1U-CT-ND |
Manufacturer | |
Manufacturer Product Number | MCL0404FRGB1U-CT |
Description | LED RGB CLEAR 0404 SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.0V Red, 2.7V Green, 2.8V Blue 0404 (1010 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.0V Red, 2.7V Green, 2.8V Blue |
Series | Current - Test 10mA Red, 5mA Green, 5mA Blue |
Packaging Strip | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 629nm Red, 522nm Green, 465nm Blue |
Lens Color Colorless | Package / Case 0404 (1010 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 1.00mm W |
Lens Style Square with Flat Top | Height (Max) 0.65mm |


