Red LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTL0201FRD2T

DigiKey Part Number
2679-CTL0201FRD2TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CTL0201FRD2T
Description
Chip Type LED,0201,Flat Lens,Dar
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2V
Current - Test
-
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
0.65mm L x 0.38mm W
Height (Max)
0.46mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate £142.10 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.