2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 230mA DCR 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMCC1206102ST

DigiKey Part Number
2679-CMCC1206102STTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMCC1206102ST
Description
CMC 230MA 2LN 1 KOHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 230mA DCR 1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Venkel
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
230mA
DC Resistance (DCR) (Max)
1Ohm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.083" (2.10mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,900
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate £142.10 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.