Image for VIM-838-DP-RC-S-LV-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIM-838-DP-RC-S-LV-6

DigiKey Part Number
153-1112-ND
Manufacturer
Manufacturer Product Number
VIM-838-DP-RC-S-LV-6
Description
LCD MOD 8 DIG 8 X 1 REFLECTIVE
Customer Reference
Detailed Description
Character Display Module Reflective 7-Segment TN - Twisted Nematic Without Backlight 70.00mm x 25.00mm x 2.80mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Mode
Reflective
Manufacturer
Varitronix
Character Size
9.00mm H x 4.50mm W
Series
Outline L x W x H
70.00mm x 25.00mm x 2.80mm
Packaging
Box
Viewing Area
64.00mm L x 14.50mm W
Part Status
Obsolete
Backlight
Without Backlight
Number of Characters
8.0
Voltage - Supply
3V ~ 4.6V
Display Format
8 x 1
Operating Temperature
0°C ~ 50°C
Character Format
7-Segment
Base Product Number
Display Type
TN - Twisted Nematic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.