


MGLS-12864TZ-HT-FSTN-LED5W | |
|---|---|
DigiKey Part Number | MGLS-12864TZ-HT-FSTN-LED5W-ND |
Manufacturer | |
Manufacturer Product Number | MGLS-12864TZ-HT-FSTN-LED5W |
Description | GRAPHIC DISPLAY - - - |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Parallel, 8-Bit 128 x 64 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Display Type | - | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 62.00mm W x 44.00mm H | |
Backlight | LED | |
Dot Pixels | 128 x 64 | |
Interface | Parallel, 8-Bit | |
Graphics Color | - | |
Background Color | - | |
Dot Size | 0.39mm W x 0.55mm H | |
Dot Pitch | 0.44mm W x 0.60mm H |

