Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Green Parallel 65.50mm x 36.70mm x 9.40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDLS-16264-SS-LV-G-LED04G

DigiKey Part Number
153-1118-ND
Manufacturer
Manufacturer Product Number
MDLS-16264-SS-LV-G-LED04G
Description
LCD MOD 32DIG 16X2 TRANSFLCT GRN
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Green Parallel 65.50mm x 36.70mm x 9.40mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Varitronix
Series
Packaging
Box
Part Status
Obsolete
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
4.07mm H x 2.54mm W
Outline L x W x H
65.50mm x 36.70mm x 9.40mm
Viewing Area
48.60mm L x 12.00mm W
Backlight
LED - Green
Voltage - Supply
5V
Dot Size
0.46mm W x 0.43mm H
Interface
Parallel
Operating Temperature
-5°C ~ 50°C
Text Color
-
Background Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.