
95536 | |
|---|---|
DigiKey Part Number | 5555-95536-ND |
Manufacturer | |
Manufacturer Product Number | 95536 |
Description | EURO-MXPK-A-112-1521-060-11-78-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Included Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 60°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase, Counterclockwise Increase | |
Actuator Type | External Magnet, Included | |
Linearity | ±0.5% | |
Resistance | 200 MOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | - | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £91.83000 | £91.83 |
| 5 | £85.42600 | £427.13 |
| 10 | £83.03900 | £830.39 |
| 25 | £80.18480 | £2,004.62 |
| 50 | £78.22960 | £3,911.48 |
| Unit Price without VAT: | £91.83000 |
|---|---|
| Unit Price with VAT: | £110.19600 |

