
95290 | |
|---|---|
DigiKey Part Number | 5555-95290-ND |
Manufacturer | |
Manufacturer Product Number | 95290 |
Description | EURO-CMRS-D-112-1018-060-1178-50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Rotary Position Flatted Shaft Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 60°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase, Counterclockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±0.5% | |
Resistance | 200 MOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | - | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £156.84000 | £156.84 |
| 5 | £146.69200 | £733.46 |
| 10 | £142.90700 | £1,429.07 |
| 25 | £138.37560 | £3,459.39 |
| 50 | £135.27240 | £6,763.62 |
| Unit Price without VAT: | £156.84000 |
|---|---|
| Unit Price with VAT: | £188.20800 |

