Pressure Sensor 10152.64PSI (70000kPa) Gauge Male - M16 0.5 V ~ 4.5 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21171

DigiKey Part Number
5555-21171-ND
Manufacturer
Manufacturer Product Number
21171
Description
SMO31H2-M16-70000-B-5-C PRESSURE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pressure Sensor 10152.64PSI (70000kPa) Gauge Male - M16 0.5 V ~ 4.5 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
10152.64PSI (70000kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.5%
Voltage - Supply
5V
Port Size
Male - M16
Port Style
Threaded
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
20305.28PSI (140000.00kPa)
Operating Temperature
-40°C ~ 105°C
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£208.39000£208.39
5£195.52400£977.62
10£190.72700£1,907.27
25£184.98240£4,624.56
Manufacturers Standard Package
Unit Price without VAT:£208.39000
Unit Price with VAT:£250.06800