
T60004L2130W630 | |
|---|---|
DigiKey Part Number | 2258-T60004L2130W630-ND |
Manufacturer | |
Manufacturer Product Number | T60004L2130W630 |
Description | FERRITE CORE TOROID 25.4UH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 5.295" (134.50mm) Diameter 1.122" (28.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Diameter | 5.295" (134.50mm) | |
Inductance Factor (Al) | 25.4 µH | |
Gap | Ungapped | |
Effective Length (le) mm | 361.0 | |
Effective Area (Ae) mm² | 274.0 | |
Finish | Epoxy | |
Height | 1.122" (28.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | £56.59389 | £14,261.66 |
| Unit Price without VAT: | £56.59389 |
|---|---|
| Unit Price with VAT: | £67.91267 |

