
UM3865P | |
|---|---|
DigiKey Part Number | 3351-UM3865PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UM3865P |
Description | 8V 2A Load Switch |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 8V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 300mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-363 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £0.39500 | £0.79 |
| 10 | £0.33300 | £3.33 |
| 100 | £0.24450 | £24.45 |
| 500 | £0.19266 | £96.33 |
| Unit Price without VAT: | £0.39500 |
|---|---|
| Unit Price with VAT: | £0.47400 |

