Parametric Equivalent

H2UE6P1K2R0100 | |
|---|---|
DigiKey Part Number | 2047-H2UE6P1K2R0100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H2UE6P1K2R0100 |
Description | GSM 3G CHIP 824-960 1710-2170 MH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, GSM Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.94GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 1.7dBi, 2.9dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.126" (3.20mm) | |
Applications | 3G, GSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.60896 | £1,304.48 |
| 2,000 | £2.09031 | £4,180.62 |
| Unit Price without VAT: | £2.60896 |
|---|---|
| Unit Price with VAT: | £3.13075 |


