
H2UC4W1H2D0300 | |
|---|---|
DigiKey Part Number | 2047-H2UC4W1H2D0300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H2UC4W1H2D0300 |
Description | DUAL BAND WIFI+GNSS 1560-1610 24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, GPS, Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.575GHz, 2.45GHz, 5.5GHz | |
Frequency Range | 1.575GHz, 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | 2, 3 | |
Return Loss | - | |
Gain | 0.4dBi, 1.5dBi, 2.3dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | 802.11a/b/g/n/ac, GPS, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.43797 | £2,189.85 |
| 10,000 | £0.42151 | £4,215.10 |
| Unit Price without VAT: | £0.43797 |
|---|---|
| Unit Price with VAT: | £0.52556 |


