Similar
.jpg)
H2P1361A2B0100 | |
|---|---|
DigiKey Part Number | 2047-H2P1361A2B0100-ND |
Manufacturer | |
Manufacturer Product Number | H2P1361A2B0100 |
Description | GPS L1+L2 STACK CERAMIC PATCH |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch Pin Adhesive |
Category | Number of Bands 2 |
Manufacturer Unictron Technologies Corporation | VSWR 2 |
Packaging Tray | Gain 3.8dBi, 5.3dBi |
Part Status Obsolete | Termination Pin |
RF Family/Standard Navigation | Mounting Type Adhesive |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.315" (8.00mm) |
Frequency (Center/Band) 1.227GHz, 1.575GHz | Applications GPS |
Antenna Type Ceramic Patch |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H2B1AF1A2T0100 | Unictron Technologies Corporation | 0 | 2047-H2B1AF1A2T0100-ND | £15.22000 | Similar |


