
XC6219B282MR | |
|---|---|
DigiKey Part Number | 4518-XC6219B282MRTR-ND - Tape & Reel (TR) 4518-XC6219B282MRCT-ND - Cut Tape (CT) 4518-XC6219B282MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6219B282MR |
Description | IC REG LINEAR 2.8V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 100mA | |
Current - Output | ||
PSRR | 40dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -20°C ~ 60°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.08200 | £0.82 |
| 25 | £0.07120 | £1.78 |
| 100 | £0.06040 | £6.04 |
| 250 | £0.05528 | £13.82 |
| 500 | £0.05214 | £26.07 |
| 1,000 | £0.04957 | £49.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04639 | £139.17 |
| 6,000 | £0.04483 | £268.98 |
| 9,000 | £0.04405 | £396.45 |
| 15,000 | £0.04319 | £647.85 |
| 21,000 | £0.04268 | £896.28 |
| 30,000 | £0.04220 | £1,266.00 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

