
UMWIRF8788TR | |
|---|---|
DigiKey Part Number | 4518-UMWIRF8788TR-ND - Tape & Reel (TR) 4518-UMWIRF8788TRCT-ND - Cut Tape (CT) 4518-UMWIRF8788TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRF8788TR |
Description | MOSFET N-CH 30V 24A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 24A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 24A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 100µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 10 | £0.72300 | £7.23 |
| 100 | £0.48170 | £48.17 |
| 500 | £0.37804 | £189.02 |
| 1,000 | £0.34469 | £344.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.30232 | £906.96 |
| 6,000 | £0.28100 | £1,686.00 |
| 9,000 | £0.27111 | £2,439.99 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |

