


ULN2803A | |
|---|---|
DigiKey Part Number | 4518-ULN2803ATR-ND - Tape & Reel (TR) 4518-ULN2803ACT-ND - Cut Tape (CT) 4518-ULN2803ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2803A |
Description | SOP-18 DARLINGTON TRANSISTOR ARR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 8 NPN Darlington 50V 500mA Surface Mount 18-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 8 NPN Darlington | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 500µA, 350mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | - | |
Frequency - Transition | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.57400 | £5.74 |
| 25 | £0.51800 | £12.95 |
| 100 | £0.45680 | £45.68 |
| 250 | £0.42768 | £106.92 |
| 500 | £0.41010 | £205.05 |
| 1,000 | £0.39565 | £395.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.38376 | £767.52 |
| 4,000 | £0.37397 | £1,495.88 |
| 6,000 | £0.36907 | £2,214.42 |
| 10,000 | £0.36364 | £3,636.40 |
| 14,000 | £0.36046 | £5,046.44 |
| 20,000 | £0.35741 | £7,148.20 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |











