
TLV2634ID | |
|---|---|
DigiKey Part Number | 4518-TLV2634IDTR-ND - Tape & Reel (TR) 4518-TLV2634IDCT-ND - Cut Tape (CT) 4518-TLV2634IDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2634ID |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 9 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 730µA (x4 Channels) | |
Current - Output / Channel | 28 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.63100 | £6.31 |
| 25 | £0.57120 | £14.28 |
| 100 | £0.50450 | £50.45 |
| 250 | £0.47284 | £118.21 |
| 500 | £0.45376 | £226.88 |
| 1,000 | £0.43805 | £438.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.42145 | £1,053.62 |
| 5,000 | £0.41145 | £2,057.25 |
| 7,500 | £0.40644 | £3,048.30 |
| 12,500 | £0.40089 | £5,011.12 |
| 17,500 | £0.39765 | £6,958.88 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

