
LM2592HVS-ADJ | |
|---|---|
DigiKey Part Number | 4518-LM2592HVS-ADJTR-ND - Tape & Reel (TR) 4518-LM2592HVS-ADJCT-ND - Cut Tape (CT) 4518-LM2592HVS-ADJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2592HVS-ADJ |
Description | IC REG BUCK ADJ 2A DDPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 57V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.49000 | £1.49 |
| 10 | £1.09600 | £10.96 |
| 25 | £0.99920 | £24.98 |
| 100 | £0.89170 | £89.17 |
| 250 | £0.84048 | £210.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.79183 | £633.46 |
| 1,600 | £0.76956 | £1,231.30 |
| 2,400 | £0.75841 | £1,820.18 |
| 4,000 | £0.74606 | £2,984.24 |
| 5,600 | £0.73884 | £4,137.50 |
| 8,000 | £0.73189 | £5,855.12 |
| Unit Price without VAT: | £1.49000 |
|---|---|
| Unit Price with VAT: | £1.78800 |

