High Voltage - Non-Isolated Module DC DC Converter 1 Output 20000V 1.5mA 23V - 30V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20A24-N30-I5-1

DigiKey Part Number
633-20A24-N30-I5-1-ND
Manufacturer
Manufacturer Product Number
20A24-N30-I5-1
Description
DC DC CONVERTER 20000V 30W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 20000V 1.5mA 23V - 30V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
23V
Voltage - Input (Max)
30V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.5mA
Power (Watts)
30 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 65°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
5.70" L x 1.52" W x 1.08" H (144.8mm x 38.7mm x 27.4mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
CE, cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£1,154.46000£1,154.46
5£1,111.24800£5,556.24
Manufacturers Standard Package
Unit Price without VAT:£1,154.46000
Unit Price with VAT:£1,385.35200