
1/2AA24-N20 | |
|---|---|
DigiKey Part Number | 633-1/2AA24-N20-ND |
Manufacturer | |
Manufacturer Product Number | 1/2AA24-N20 |
Description | DC DC CONVERTER 500V 15W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 500V 40mA 23V - 30V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 40mA |
Mfr | Power (Watts) 15 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -40°C ~ 65°C |
Part Status Active | Mounting Type Through Hole |
Type High Voltage - Non-Isolated Module | Package / Case 11-DIP Module |
Number of Outputs 1 | Size / Dimension 2.97" L x 1.50" W x 0.81" H (75.4mm x 38.1mm x 20.7mm) |
Voltage - Input (Min) 23V | Control Features Enable, Active Low |
Voltage - Input (Max) 30V | Approval Agency CE, cURus |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £696.47000 | £696.47 |
| 6 | £667.53167 | £4,005.19 |
| Unit Price without VAT: | £696.47000 |
|---|---|
| Unit Price with VAT: | £835.76400 |

