


1/2A24-P20-F-M | |
|---|---|
DigiKey Part Number | 633-1/2A24-P20-F-M-ND |
Manufacturer | |
Manufacturer Product Number | 1/2A24-P20-F-M |
Description | DC DC CONVERTER 500V 20W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 500V 40mA 23V - 30V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 40mA |
Mfr | Power (Watts) 20 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -40°C ~ 65°C |
Part Status Active | Mounting Type Through Hole |
Type High Voltage - Non-Isolated Module | Package / Case 11-DIP Module |
Number of Outputs 1 | Size / Dimension 3.73" L x 1.53" W x 0.86" H (94.8mm x 38.9mm x 21.9mm) |
Voltage - Input (Min) 23V | Approval Agency CE, cURus |
Voltage - Input (Max) 30V | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £978.01000 | £978.01 |
| 6 | £937.35333 | £5,624.12 |
| Unit Price without VAT: | £978.01000 |
|---|---|
| Unit Price with VAT: | £1,173.61200 |

