
LK32 | |
---|---|
DigiKey Part Number | 3007-LK32-ND |
Manufacturer | Digifast |
Manufacturer Product Number | LK32 |
Description | Full Linear Mech Keyboard RGB |
Customer Reference | |
Detailed Description | Black USB 104 Key Keyboard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digifast | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 104 | |
Interface | USB | |
Features | Water Resistant | |
Color | Black | |
Size / Dimension | 17.520" L x 5.197" W x 1.457" H (445.00mm x 132.00mm x 37.00mm) |