Black USB 87 Key Keyboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS21-B

DigiKey Part Number
3007-CS21-B-ND
Manufacturer
Digifast
Manufacturer Product Number
CS21-B
Description
BLACK USB KEYBOARD
Customer Reference
Detailed Description
Black USB 87 Key Keyboard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Keys
87
Manufacturer
Digifast
Interface
USB
Packaging
Box
Color
Black
Part Status
Active
Size / Dimension
14.252" L x 5.236" W x 1.614" H (362.00mm x 133.00mm x 41.00mm)
Type
Keyboard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
MARKETPLACE PRODUCT
Will ship in approximately 2 days from U-Reach Data Solutions Inc
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.