
UPS-RM-2KVA-115V | |
|---|---|
DigiKey Part Number | 2303-UPS-RM-2KVA-115V-ND |
Manufacturer | |
Manufacturer Product Number | UPS-RM-2KVA-115V |
Description | 2KVA 1800W, DOUBLE CONVERSION ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 2kVA / 1800W 100VAC, 110VAC, 120VAC, 125VAC |
Datasheet | Datasheet |
Category | Power - Rated 2kVA / 1800W |
Manufacturer Tycon Systems Inc. | AC Outlets 8 |
Packaging Bulk | Media Lines Protected RS-232 |
Part Status Active | Voltage - Output 100VAC, 110VAC, 120VAC, 125VAC |
Type Standby (No Regulation) | Input Connector IEC 320-C14 |
Voltage - Input 55VAC, 145VAC | Output Connector NEMA 5-15R (8) |
Applications General Purpose, Industrial Control | Size / Dimension 15.748" L x 17.323" W (400.00mm x 440.00mm) |
Form Rackmount | Height 3.543" (90.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £1,284.58000 | £5,138.32 |
| Unit Price without VAT: | £1,284.58000 |
|---|---|
| Unit Price with VAT: | £1,541.49600 |

