
TP-DCDC-A2456GD-BT | |
|---|---|
DigiKey Part Number | 2414-TP-DCDC-A2456GD-BT-ND |
Manufacturer | |
Manufacturer Product Number | TP-DCDC-A2456GD-BT |
Description | TP-DCDC-A2456GD-BT 22-35VAC or |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Passive Injector 10/100/1000/5000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 22 ~ 35V | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 1.6 A | |
Power (Watts) - Per Port | 90W | |
Compliance | IEEE802.3bt | |
Data Rate | 10/100/1000/5000 Mbps | |
Features | OCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 80% | |
Mounting Type | Desktop | |
Size / Dimension | 5.90" L x 5.50" W x 1.60" H (149.9mm x 139.7mm x 40.6mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |

