Desktop Battery Charger 88.2V 10A 72V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-BC72-900

DigiKey Part Number
2303-TP-BC72-900-ND
Manufacturer
Manufacturer Product Number
TP-BC72-900
Description
BATT CHARGER DESKTOP 88.2V 10A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Desktop Battery Charger 88.2V 10A 72V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
90 ~ 240VAC
Manufacturer
Tycon Systems Inc.
Power - Max
900W
Packaging
Box
Size / Dimension
10.70" L x 5.30" W x 2.75" H (271.78mm x 134.62mm x 69.85mm)
Part Status
Active
Mounting Type
Desktop
Type
Desktop
Termination Style
Wire Leads
Battery Chemistry
Lead Acid
Features
LED Indicator
Battery Cell Size
72V
Operating Temperature
-10°C ~ 40°C
Number of Cells
1
Approval Agency
CE
Voltage - Nominal
88.2V
Base Product Number
Charge Current - Max
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£265.90000£265.90
5£252.83800£1,264.19
10£247.41300£2,474.13
30£239.05167£7,171.55
Manufacturers Standard Package
Unit Price without VAT:£265.90000
Unit Price with VAT:£319.08000