
Category | Convert To (Adapter End) TRB Twinaxial/Triaxial Plug, Male Pin |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) BNC Jack, Female Socket | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.65000 | £31.65 |
| 10 | £28.48400 | £284.84 |
| 25 | £25.63120 | £640.78 |
| 50 | £23.06740 | £1,153.37 |
| Unit Price without VAT: | £31.65000 |
|---|---|
| Unit Price with VAT: | £37.98000 |



