
TRB-PA-JJ | |
|---|---|
DigiKey Part Number | 4912-TRB-PA-JJ-ND |
Manufacturer | |
Manufacturer Product Number | TRB-PA-JJ |
Description | COAX ADAPT TRB TO TRB |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TRB Twinaxial/Triaxial Jack, Female Socket To TRB Twinaxial/Triaxial Jack, Female Socket |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Retail Package | Mounting Feature Flange |
Part Status Active | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) TRB Twinaxial/Triaxial Jack, Female Socket | Operating Temperature -40°C ~ 85°C |
Convert To (Adapter End) TRB Twinaxial/Triaxial Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.00000 | £22.00 |
| 10 | £19.80000 | £198.00 |
| 25 | £17.82120 | £445.53 |
| 50 | £16.03520 | £801.76 |
| Unit Price without VAT: | £22.00000 |
|---|---|
| Unit Price with VAT: | £26.40000 |

