
TRB-LA | |
|---|---|
DigiKey Part Number | 4912-TRB-LA-ND |
Manufacturer | |
Manufacturer Product Number | TRB-LA |
Description | TRB-LA, COAX ADAPT, RIGHT ANGLE, |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TRB Twinaxial/Triaxial Plug, Male Pin To TRS Twinaxial/Triaxial Jack, Female Socket Non-Constant |
Category | Impedance Non-Constant |
Mfr | Style Right Angle |
Packaging Retail Package | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Gold |
Convert From (Adapter End) TRB Twinaxial/Triaxial Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) TRS Twinaxial/Triaxial Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £61.50000 | £61.50 |
| Unit Price without VAT: | £61.50000 |
|---|---|
| Unit Price with VAT: | £73.80000 |

