
TRB-BA-JJ | |
|---|---|
DigiKey Part Number | 4912-TRB-BA-JJ-ND |
Manufacturer | |
Manufacturer Product Number | TRB-BA-JJ |
Description | COAX ADAPT TRB TO TRB |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TRB Twinaxial/Triaxial Jack, Female Socket To TRB Twinaxial/Triaxial Jack, Female Socket |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Retail Package | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) TRB Twinaxial/Triaxial Jack, Female Socket | Operating Temperature -40°C ~ 85°C |
Convert To (Adapter End) TRB Twinaxial/Triaxial Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.21000 | £16.21 |
| 10 | £14.59000 | £145.90 |
| 25 | £13.13040 | £328.26 |
| 50 | £11.81900 | £590.95 |
| Unit Price without VAT: | £16.21000 |
|---|---|
| Unit Price with VAT: | £19.45200 |

