2.92mm Connector Receptacle, Female Socket 50 Ohms Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K292-R2-S0.3

DigiKey Part Number
4912-K292-R2-S0.3-ND
Manufacturer
Manufacturer Product Number
K292-R2-S0.3
Description
K292-R2-S0.3 2.92MM JACK FEMALE
Customer Reference
Detailed Description
2.92mm Connector Receptacle, Female Socket 50 Ohms Compression
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Feature
Flange
Fastening Type
Threaded
Housing Color
Silver
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Dielectric Material
Polyetherimide (PEI)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in GBP
Retail Package
QuantityUnit PriceExt Price
1£33.16000£33.16
10£29.84900£298.49
25£26.86440£671.61
50£24.17220£1,208.61
Unit Price without VAT:£33.16000
Unit Price with VAT:£39.79200